Bosch Rexroth Profile Rail, 3 m Length x 45mm Width x 70 mm Height
- RS Stock No.:
- 665-7217
- Mfr. Part No.:
- 3 842 993 512/3000
- Brand:
- Bosch Rexroth
Get a bulk buy discount
Add 5 more to save £13.30
View bulk pricing optionsSubtotal (1 unit)*
£66.53
(exc. VAT)
£79.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £66.53 | - |
| 5 + | £63.87 | £13.30 |
*price indicative
- RS Stock No.:
- 665-7217
- Mfr. Part No.:
- 3 842 993 512/3000
- Brand:
- Bosch Rexroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Component Type | Profile Rail | |
| Product Type | Profile Rail | |
| Length | 3m | |
| Width | 45mm | |
| Height | 70mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Component Type Profile Rail | ||
Product Type Profile Rail | ||
Length 3m | ||
Width 45mm | ||
Height 70mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Profile Rail, PVC Construction, Clip-In Attachment - MGE Series - 3 842 993 512/3000
To build a workstation with minimal fuss, use this profile rail from Bosch Rexroth. It helps to keep a section profile in the right spot, so you can count on your conveyor track to keep rolling. The rail's compatible with Bosch Rexroth's range of EcoFlow conveyor tracks and linking elements, which are designed to create flowing workstations that maximise efficiency and reduce the need to carry heavy loads manually.
Features & Benefits
• Corrosion-resistant for longevity in humid operating conditions
• ESD-safe,so won't interfere with the function of nearby electronic devices
• Clip-in design makes it quick and easy to install using minimal tools
Applications
• Packaging and storage facilities
• Automotive manufacturing
• Food and beverage industries
• Process control
Can I use this profile rail for heavy loads?
Yes, thanks to its robust PVC construction, the unit delivers high stability and strength, making it suitable for transporting heavy loads.
Related links
- Bosch Rexroth Profile Rail, 3 m Length x 45mm Width x 45 mm Height
- Bosch Rexroth Profile Rail, 3 m Length x 13.5mm Width x 17.3 mm Height
- Bosch Rexroth Profile Rail 12 mm, 3 m Length x 3m Width x 3 m Height
- Bosch Rexroth Profile Rail, 3 m Length x 17.5mm Width x 17.5 mm Height
- Bosch Rexroth Guide Rail Bracket, 45 mm Length x 45mm Width x 78 mm Height
- Bosch Rexroth Guide Rail Bracket, 134 mm Length x 45mm Width x 76 mm Height
- Bosch Rexroth Guide Rail Bracket, 204 mm Length x 45mm Width x 76 mm Height
- Bosch Rexroth Profile Rail, 3 m Length x 30mm Width x 33.5 mm Height
