Bosch Rexroth Profile Rail, 3000mm Length x 13.5mm Width x 17.3mm Height

Bulk discount available

Subtotal (1 unit)*

£88.30

(exc. VAT)

£105.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£88.30
5 +£84.77

*price indicative

RS Stock No.:
665-7135
Mfr. Part No.:
3 842 993 887 / 3000
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Component Type

Profile Rail

Length

3000mm

Width

13.5mm

Height

17.3mm

RoHS Status: Exempt

COO (Country of Origin):
DE

Bosch Rexroth Profile Rail, Aluminium Construction, 3 Meter Length - MGE Series - 3 842 993 887 / 3000


When you need to move products from A to B easily, opt for this profile rail from Bosch Rexroth. It's 3m long and attaches neatly to the side of your conveyor belt to guide materials into place as they move down the line. This time-saving automation keeps your hands free during production. Made from robust anodised aluminium, this durable rail resists corrosion, nicks and scratches to deliver a long lifespan.

Features & Benefits


• Includes two holes at each end for a secure fit with supporting clamps
• Caps cover the open ends to prevent contamination from dust and moisture
• Compact dimensions of 17.3 (H) x 13.5mm (W) fit neatly into busy setups

Applications


• Assembly lines
• Food and beverage production
• Distribution centres

What systems does this profile rail work with?


This fully adjustable guide rail is compatible with any of Bosch Rexroth’s VarioFlow systems.


Lateral Guides - Adjustable


Lateral guide rail system designed for use with conveyors to help transport products. This unique system enables end user customisation to suit most conveying applications.


Profile rails and slide rails in various designs for optimum adjustment to transport material
Holder with two or four holes for supporting clamping pieces at various heights
Suitable for VarioFlow, VarioFlow S aluminium, VarioFlow S STS and many other systems

Related links