Schneider Electric Grey Die Cast Zinc XAPD Empty Control Station - 3 Hole 22 mm Diameter
- RS Stock No.:
- 865-953
- Mfr. Part No.:
- XAPD2203W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£73.66
(exc. VAT)
£88.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.66 |
*price indicative
- RS Stock No.:
- 865-953
- Mfr. Part No.:
- XAPD2203W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XAPD | |
| Product Type | Empty Control Station | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 3 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Die Cast Zinc | |
| IP Rating | IP65 | |
| Length | 130mm | |
| Width | 80mm | |
| Depth | 51.5mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL | |
| Product Condition | Repacked | |
| For Use With | Control And Signalling Units | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XAPD | ||
Product Type Empty Control Station | ||
Cutout Diameter 22mm | ||
Number of Cutouts 3 | ||
Enclosure Colour Grey | ||
Enclosure Material Die Cast Zinc | ||
IP Rating IP65 | ||
Length 130mm | ||
Width 80mm | ||
Depth 51.5mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL | ||
Product Condition Repacked | ||
For Use With Control And Signalling Units | ||
- COO (Country of Origin):
- MA
The Schneider Electric Die cast empty control station is designed for Ø 22 mm control and signalling units, providing a robust solution for a variety of control applications.
Constructed with a die cast zinc material, ensuring durability and strength
Offers IP65, IP66, and IP69 ratings for superior protection against dust and water
Compatible with three Ø 22 mm cut-outs for flexible installation options
Usable depth of 49 mm allows for practical fitting in various environments
1
28
47
75
Related links
- Schneider Electric Grey Die Cast Zinc XAPD Empty Control Station - 1 Hole 22 mm Diameter
- Schneider Electric Grey Die Cast Zinc XAPD Empty Control Station - 2 Hole 22 mm Diameter
- Schneider Electric Grey Die Cast Zinc Harmony Empty Control Station - 3 Hole 30 mm Diameter
- Schneider Electric Grey Die Cast Zinc Harmony Empty Control Station - 4 Hole 22 mm Diameter
- Schneider Electric Grey Die Cast Zinc Harmony XAP Push Button Control Station Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Orange Die Cast Zinc Harmony Empty Control Station - 3 Hole 22 mm Diameter
- Schneider Electric Grey Die Cast Aluminium Harmony Empty Control Station - 5 Hole 22 mm Diameter
- Schneider Electric Grey Die Cast Aluminium XAPG Empty Control Station - 5 Hole 22 mm Diameter
