Schneider Electric Grey Die Cast Zinc XAPD Empty Control Station - 2 Hole 22 mm Diameter

Subtotal (1 unit)*

£73.66

(exc. VAT)

£88.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.66

*price indicative

RS Stock No.:
865-952
Mfr. Part No.:
XAPD2202W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Empty Control Station

Series

XAPD

Cutout Diameter

22mm

Number of Cutouts

2

Enclosure Colour

Grey

Enclosure Material

Die Cast Zinc

IP Rating

IP65

Length

130mm

Width

80mm

Depth

51.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL

Product Condition

Repacked

For Use With

Control And Signalling Units

COO (Country of Origin):
MA
The Schneider Electric Die cast empty control station designed for Ø 22 mm control and signalling units, suitable for a variety of applications requiring reliable and robust functionality.

Constructed from Durable die-cast zinc for enhanced longevity

Features two cut-outs for versatile control installation

Offers IP65, IP66, and IP69 protection ratings against dust and water ingress

Designed for a wide operational temperature range of -25 to 70 °C

1

28


39

67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy