MiniTec Screw, Connecting Component
- RS Stock No.:
- 835-521
- Mfr. Part No.:
- 21.2220/0-004
- Brand:
- MiniTec
Subtotal (1 bag of 4 units)*
£18.64
(exc. VAT)
£22.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £18.64 | £4.66 |
*price indicative
- RS Stock No.:
- 835-521
- Mfr. Part No.:
- 21.2220/0-004
- Brand:
- MiniTec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Connecting Component | |
| Connector Type | Screw | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 25mm | |
| Product System | Profile Assembly System | |
| Series | 21.2220/0 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Connecting Component | ||
Connector Type Screw | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 25mm | ||
Product System Profile Assembly System | ||
Series 21.2220/0 | ||
RoHS Status: Exempt
The MiniTec Multiblock is a robust component designed for secure fastening in profile systems. Manufactured with precision, it ensures reliable structural stability and easy integration into modular aluminium assemblies.
Constructed from aluminium, powder-coated in grey for durability
Facilitates continuous flush fitting without pan head screws
Weights only 0.032 kg per piece for easy handling
Allows installation on floors, eliminating Air gaps
Related links
- MiniTec Screw, Connecting Component
- MiniTec Clamp, Connecting Component
- MiniTec Square Nut, Connecting Component
- MiniTec M6 Screw, Connecting Component
- MiniTec M8 Screw, Connecting Component
- Ganter M6 Screw, Connecting Component
- Bosch Rexroth M8 Collar Screw, Connecting Component
- Ganter M8 Screw, Connecting Component
