MiniTec Screw, Connecting Component

Subtotal (1 bag of 4 units)*

£14.06

(exc. VAT)

£16.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£14.06£3.515

*price indicative

RS Stock No.:
835-427
Mfr. Part No.:
22.1260/0-004
Brand:
MiniTec
Find similar products by selecting one or more attributes.
Select all

Brand

MiniTec

Connector Type

Screw

Product Type

Connecting Component

Material

Steel

Structural Element Type

Connecting Component

Length

28mm

Product System

Profile Assembly System

Series

22.1260/0-004

RoHS Status: Exempt

The MiniTec Screw Block is a robust fastening solution designed for use with profile series 45, facilitating seamless connections in assembly applications.

Constructed from grey ABS material, ensuring durability and longevity

Designed for efficient injection moulding, providing precision in shape and size

Compatible with M6 nuts, offering strong, reliable fastening options

Weight of 0.011 kg per piece allows for lightweight assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy