MiniTec Screw, Connecting Component

Subtotal (1 unit)*

£14.20

(exc. VAT)

£17.04

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.20

*price indicative

RS Stock No.:
835-506
Mfr. Part No.:
21.1473/0
Brand:
MiniTec
Find similar products by selecting one or more attributes.
Select all

Brand

MiniTec

Product Type

Connecting Component

Connector Type

Screw

Material

Steel

Structural Element Type

Connecting Component

Length

90mm

Product System

Profile Assembly System

Series

21.1473/0

RoHS Status: Exempt

COO (Country of Origin):
CN
The MiniTec Connecting plate is designed for seamlessly joining two guards without gaps. Made from aluminium and coated for durability, it ensures secure assembly for various applications in guard unit configurations.

Constructed from high-quality aluminium with powder-coated finish for corrosion resistance

Includes all necessary fastening materials for immediate installation

Compatible with both pre-assembled modules and separate guard units

Zinc-plated steel provides additional strength and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy