MiniTec Screw, Connecting Component

Subtotal (1 unit)*

£3.60

(exc. VAT)

£4.32

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.60

*price indicative

RS Stock No.:
835-420
Mfr. Part No.:
22.1217/0
Brand:
MiniTec
Find similar products by selecting one or more attributes.
Select all

Brand

MiniTec

Product Type

Connecting Component

Connector Type

Screw

Material

Steel

Structural Element Type

Connecting Component

Length

45mm

Product System

Profile Assembly System

Series

22.1217/0

RoHS Status: Exempt

COO (Country of Origin):
DE
The MiniTec Floor mounting plate serves as a Crucial component for various assembly needs. Its primary function is to ensure a secure and reliable fix for diverse profiles, facilitating robust installations across multiple applications.

Constructed from Durable ABS with an injection mould design for long-lasting use

Equipped with anti-slip NBR that enhances stability and safety

Load capacity of 1000 kg supports heavy-duty applications

Lightweight at 0.032 kg per piece for easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy