Chemtronics Blue Acrylic Resin Conformal Coating, 4.9 g Pen, -55°C min, +125°C max
- RS Stock No.:
- 665-4836
- Mfr. Part No.:
- CW3300B
- Brand:
- Chemtronics
Discontinued
- RS Stock No.:
- 665-4836
- Mfr. Part No.:
- CW3300B
- Brand:
- Chemtronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Package Size | 4.9 g | |
| Package Type | Pen | |
| Application | Electronics, PCBs | |
| Material | Acrylic Resin | |
| Colour | Blue | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Trade Name | CW3300 | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Package Size 4.9 g | ||
Package Type Pen | ||
Application Electronics, PCBs | ||
Material Acrylic Resin | ||
Colour Blue | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Trade Name CW3300 | ||
- COO (Country of Origin):
- US
CircuitWorks Overcoat Pen Conformal Coating
This overcoat pen applies a tough conformal overcoat to protect and insulate circuit boards, components and delicate electronics as easily as writing.
Circuitworks Overcoat Pen
Insulates against shorting and arcing
Protects against abrasion, moisture and chemicals
Helps prevent static discharge problems on sensitive circuits
Compatible with the Circuit Works® Conductive Pen
Insulates against shorting and arcing
Protects against abrasion, moisture and chemicals
Helps prevent static discharge problems on sensitive circuits
Compatible with the Circuit Works® Conductive Pen
Related links
- Chemtronics Green Acrylic Conformal Coating -55°C min, +125°C max
- Chemtronics Black Acrylic Conformal Coating -55°C min, +125°C max
- Electrolube Transparent Acrylic Resin Conformal Coating -55°C min, +125°C max
- Electrolube Transparent Acrylic Resin Conformal Coating -55°C min, +125°C max
- Electrolube Transparent Acrylic Resin Conformal Coating -55°C min, +125°C max
- RS PRO Transparent Acrylic Resin Conformal Coating -55°C min, +130°C max
- Electrolube Transparent Acrylic Resin Conformal Coating -55°C min, +130°C max
- MG Chemicals Clear Acrylic Conformal Coating -65°C min, +125°C max
