HellermannTyton Connector, Conduit Fitting, 50mm Nominal Size, Nickel Plated Brass, Metal IP40 rating
- RS Stock No.:
- 440-775
- Mfr. Part No.:
- 166-30507
- Brand:
- HellermannTyton
Subtotal (1 unit)*
£27.04
(exc. VAT)
£32.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.04 |
*price indicative
- RS Stock No.:
- 440-775
- Mfr. Part No.:
- 166-30507
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Size | 50mm | |
| Fitting Type | Connector | |
| Material | Nickel Plated Brass | |
| Colour | Metal | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Size 50mm | ||
Fitting Type Connector | ||
Material Nickel Plated Brass | ||
Colour Metal | ||
IP Rating IP40 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Plain hole connector diameter 50mm. The body is fitted to the conduit through the opposite side of the entry and provides a smooth entry bush.
Two part fitting of shell and body without thread
Acts as a locking device
Acts as a locking device
Related links
- HellermannTyton Connector 25mm Nominal Size Metal IP40 rating
- HellermannTyton Fixed Fitting 12mm Nominal Size Stainless Steel, Metal IP40 rating
- HellermannTyton End Insert 40mm Nominal Size Metal IP65 rating
- HellermannTyton External Thread Elbow 50mm Nominal Size Nickel Plated Brass IP67,
- HellermannTyton Fixed Fitting 50mm Nominal Size Nickel Plated Brass IP67
- Flexicon Straight Conduit Fitting M50, Nickel Plated Brass IP40 rating
- Flexicon Fixed External 50mm Nominal Size Nickel Plated Brass IP40 rating
- HellermannTyton Straight 50mm Nominal Size Polyamide 6.6 IP66, IP67 rating


