HellermannTyton End Insert, Conduit Fitting, 40mm Nominal Size, Nickel Plated Brass, Metal IP65 rating
- RS Stock No.:
- 440-779
- Mfr. Part No.:
- 166-31806
- Brand:
- HellermannTyton
Subtotal (1 bag of 2 units)*
£27.99
(exc. VAT)
£33.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £27.99 | £13.995 |
*price indicative
- RS Stock No.:
- 440-779
- Mfr. Part No.:
- 166-31806
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Size | 40mm | |
| Fitting Type | End Insert | |
| Material | Nickel Plated Brass | |
| Colour | Metal | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Size 40mm | ||
Fitting Type End Insert | ||
Material Nickel Plated Brass | ||
Colour Metal | ||
IP Rating IP65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Metallic end insert and having a diameter of 40mm.
Single part
Caps end of conduit
Caps end of conduit
Related links
- HellermannTyton End Insert 20mm Nominal Size Brass, Silver IP65 rating
- HellermannTyton End Insert 16mm Nominal Size Brass, Silver IP65 rating
- HellermannTyton End Insert 32mm Nominal Size Metal
- ABB End Insert 40mm Nominal Size Metallic
- HellermannTyton End Insert 25mm Nominal Size Brass, Silver
- ABB End Insert 16mm Nominal Size Metallic
- ABB End Insert 32mm Nominal Size Metallic
- ABB End Insert 20mm Nominal Size Metallic


