HellermannTyton End Insert, Conduit Fitting, 32mm Nominal Size, Nickel Plated Brass, Metal

Subtotal (1 bag of 2 units)*

£5.73

(exc. VAT)

£6.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£5.73£2.865

*price indicative

RS Stock No.:
440-648
Mfr. Part No.:
166-32705
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Nominal Size

32mm

Fitting Type

End Insert

Material

Nickel Plated Brass

Colour

Metal

RoHS Status: Exempt

COO (Country of Origin):
GB
The HellermannTyton Metallic end insert ø32mm provides a secure termination point for compatible fittings. Made from nickel plated brass with a metal finish (ML) for durability and corrosion resistance. Suitable for extreme temperatures from -100 °c to +300 °c. Rohs compliant for safe application.

Halogen free
Single part
Caps end of conduit

Related links