HellermannTyton Fixed Fitting, Conduit Fitting, 12mm Nominal Size, M16, Stainless Steel, Metal IP40 rating
- RS Stock No.:
- 440-772
- Mfr. Part No.:
- 166-30421
- Brand:
- HellermannTyton
Subtotal (1 unit)*
£96.94
(exc. VAT)
£116.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.94 |
*price indicative
- RS Stock No.:
- 440-772
- Mfr. Part No.:
- 166-30421
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Size | 12mm | |
| Fitting Type | Fixed Fitting | |
| Thread Size | M16 | |
| Material | Stainless Steel | |
| Colour | Metal | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Size 12mm | ||
Fitting Type Fixed Fitting | ||
Thread Size M16 | ||
Material Stainless Steel | ||
Colour Metal | ||
IP Rating IP40 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Fitting for metallic conduits with swivel external thread diameter 12mm M16. External thread swivels about main body, provides tight reliable hold of conduit and can be secured with locknut.
Multi-part fitting of shell and body with external thread
Highly resistant to rust and corrosion
Highly resistant to rust and corrosion
Related links
- HellermannTyton Fixed Fitting 12mm Nominal Size Nickel Plated Brass IP67
- HellermannTyton Fixed External Thread Fitting 32mm Nominal Size Stainless Steel, Metal IP40
- Flexicon Fixed External Thread Fitting 12mm Nominal Size 316 Stainless Steel IP40 rating
- Flexicon Fixed External 12mm Nominal Size Nickel Plated Brass IP40 rating
- HellermannTyton Fixed External Thread Fitting 16mm Nominal Size Brass, Silver IP54 rating
- HellermannTyton Fixed External Thread Fitting 25mm Nominal Size Stainless Steel, Metal IP40
- HellermannTyton Connector 25mm Nominal Size Metal IP40 rating
- HellermannTyton Straight 12mm Nominal Size Polyamide 6.6 IP66, IP67 rating


