HellermannTyton Connector, Conduit Fitting, 25mm Nominal Size, Nickel Plated Brass, Metal IP40 rating
- RS Stock No.:
- 440-774
- Mfr. Part No.:
- 166-30504
- Brand:
- HellermannTyton
Subtotal (1 bag of 10 units)*
£33.33
(exc. VAT)
£40.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £33.33 | £3.333 |
*price indicative
- RS Stock No.:
- 440-774
- Mfr. Part No.:
- 166-30504
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Size | 25mm | |
| Fitting Type | Connector | |
| Material | Nickel Plated Brass | |
| Colour | Metal | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Size 25mm | ||
Fitting Type Connector | ||
Material Nickel Plated Brass | ||
Colour Metal | ||
IP Rating IP40 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Plain hole connector diameter 25mm. The body is fitted to the conduit through the opposite side of the entry and provides a smooth entry bush.
Two part fitting of shell and body without thread
Acts as a locking device
Acts as a locking device
Related links
- HellermannTyton Connector 50mm Nominal Size Metal IP40 rating
- HellermannTyton Fixed Fitting 12mm Nominal Size Stainless Steel, Metal IP40 rating
- HellermannTyton End Insert 40mm Nominal Size Metal IP65 rating
- HellermannTyton Straight 25mm Nominal Size Brass Silver IP65 rating
- HellermannTyton Swivel 25mm Nominal Size Brass Silver IP65 rating
- HellermannTyton Straight 25mm Nominal Size Brass Silver IP68 rating
- HellermannTyton Fixed External Thread Fitting 25mm Nominal Size Brass, Silver IP54 rating
- Flexicon Fixed External 25mm Nominal Size Nickel Plated Brass IP40 rating


