HellermannTyton Fixed External Thread Fitting, Conduit Fitting, 32mm Nominal Size, M32, Stainless Steel, Metal IP40
- RS Stock No.:
- 440-771
- Mfr. Part No.:
- 166-30326
- Brand:
- HellermannTyton
Subtotal (1 unit)*
£91.71
(exc. VAT)
£110.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.71 |
*price indicative
- RS Stock No.:
- 440-771
- Mfr. Part No.:
- 166-30326
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Size | 32mm | |
| Fitting Type | Fixed External Thread Fitting | |
| Thread Size | M32 | |
| Material | Stainless Steel | |
| Colour | Metal | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Size 32mm | ||
Fitting Type Fixed External Thread Fitting | ||
Thread Size M32 | ||
Material Stainless Steel | ||
Colour Metal | ||
IP Rating IP40 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Fitting for metallic conduits with fixed external thread diameter 32mm M32. Provides tight, reliable hold of conduit and can be secured with locknut.
Multi-part fitting of shell and body with external thread
Highly resistant to rust and corrosion
Highly resistant to rust and corrosion
Related links
- HellermannTyton Fixed External Thread Fitting 25mm Nominal Size Stainless Steel, Metal IP40
- HellermannTyton Fixed External Thread Fitting 32mm Nominal Size Nickel Plated Brass, Metal IP54
- HellermannTyton Fixed External Thread Fitting 40mm Nominal Size Nickel Plated Brass, Metal
- HellermannTyton Fixed External Thread Fitting 75mm Nominal Size Nickel Plated Brass, Metal IP54
- Flexicon External Thread Fitting 32mm Nominal Size 316 Stainless Steel IP66 IP68, IP69K
- Flexicon External Thread Fitting 32mm Nominal Size 316 Stainless Steel IP66 IP68, IP69
- HellermannTyton Fixed External Thread Fitting 16mm Nominal Size Brass, Silver IP54 rating
- HellermannTyton Fixed External Thread Fitting 25mm Nominal Size Brass, Silver IP54 rating


