HellermannTyton Fixed External Thread Fitting, Conduit Fitting, 40mm Nominal Size, PG36, Nickel Plated Brass, Metal
- RS Stock No.:
- 440-602
- Mfr. Part No.:
- 166-30318
- Brand:
- HellermannTyton
Subtotal (1 bag of 2 units)*
£47.96
(exc. VAT)
£57.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £47.96 | £23.98 |
*price indicative
- RS Stock No.:
- 440-602
- Mfr. Part No.:
- 166-30318
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Size | 40mm | |
| Fitting Type | Fixed External Thread Fitting | |
| Thread Size | PG36 | |
| Material | Nickel Plated Brass | |
| Colour | Metal | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Size 40mm | ||
Fitting Type Fixed External Thread Fitting | ||
Thread Size PG36 | ||
Material Nickel Plated Brass | ||
Colour Metal | ||
IP Rating IP40 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Fitting for metallic conduits with fixed external thread, diameter 40mm, PG36, can be secured with locknut.
Multi-part fitting of shell and body with external thread
Highly resistant to rust and corrosion
Highly resistant to rust and corrosion
Related links
- HellermannTyton Fixed External Thread Fitting 32mm Nominal Size Nickel Plated Brass, Metal IP54
- HellermannTyton Fixed External Thread Fitting 75mm Nominal Size Nickel Plated Brass, Metal IP54
- HellermannTyton Fixed External Thread Fitting 25mm Nominal Size Stainless Steel, Metal IP40
- HellermannTyton Fixed External Thread Fitting 32mm Nominal Size Stainless Steel, Metal IP40
- HellermannTyton Fixed External Thread Fitting 16mm Nominal Size Brass, Silver IP54 rating
- HellermannTyton Fixed External Thread Fitting 20mm Nominal Size Brass, Silver IP54 rating
- HellermannTyton Fixed External Thread Fitting 25mm Nominal Size Brass, Silver IP54 rating
- HellermannTyton Fixed Fitting 40mm Nominal Size Nickel Plated Brass IP67


