HellermannTyton Fixed Fitting, Conduit Fitting, 40mm Nominal Size, M40, Nickel Plated Brass, Metal IP66, IP67, IP68,

Subtotal (1 unit)*

£39.80

(exc. VAT)

£47.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.80

*price indicative

RS Stock No.:
440-640
Mfr. Part No.:
166-32209
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Nominal Size

40mm

Fitting Type

Fixed Fitting

Thread Size

M40

Material

Nickel Plated Brass

Colour

Metal

IP Rating

IP66, IP67, IP68, IP69K

RoHS Status: Exempt

COO (Country of Origin):
GB
The HellermannTyton Fixed thread compression fitting offers reliable sealing with IP68 rating for dust and water protection. Ideal for use in knockouts or threaded entries as it rotates freely until tightened. Withstands temperatures from -50 °c to +135 °c. ROHS compliant and built for demanding environments.

Multipart compression fitting including elastomeric seal
Provides excellent tensile strength

Related links