HellermannTyton Fixed Fitting, Conduit Fitting, 16mm Nominal Size, PG11, Nickel Plated Brass, Metal IP66, IP67, IP68,
- RS Stock No.:
- 440-643
- Mfr. Part No.:
- 166-32212
- Brand:
- HellermannTyton
Subtotal (1 bag of 10 units)*
£76.11
(exc. VAT)
£91.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £76.11 | £7.611 |
*price indicative
- RS Stock No.:
- 440-643
- Mfr. Part No.:
- 166-32212
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Size | 16mm | |
| Fitting Type | Fixed Fitting | |
| Thread Size | PG11 | |
| Material | Nickel Plated Brass | |
| Colour | Metal | |
| IP Rating | IP66, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Size 16mm | ||
Fitting Type Fixed Fitting | ||
Thread Size PG11 | ||
Material Nickel Plated Brass | ||
Colour Metal | ||
IP Rating IP66, IP67, IP68, IP69K | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Fixed thread compression fitting offers reliable sealing with IP68 rating for dust and water protection. Ideal for use in knockouts or threaded entries as it rotates freely until tightened. Withstands temperatures from -50 °c to +135 °c. ROHS compliant and built for demanding environments.
Multipart compression fitting including elastomeric seal
Provides excellent tensile strength
Provides excellent tensile strength
Related links
- HellermannTyton Fixed Fitting 12mm Nominal Size Nickel Plated Brass IP67
- HellermannTyton Fixed Fitting 20mm Nominal Size Nickel Plated Brass IP67
- HellermannTyton Fixed Fitting 40mm Nominal Size Nickel Plated Brass IP67
- HellermannTyton Fixed Fitting 50mm Nominal Size Nickel Plated Brass IP67
- HellermannTyton External Thread Fitting 16mm Nominal Size Nylon 66 IP67
- HellermannTyton Fixed External Thread Fitting 32mm Nominal Size Nickel Plated Brass, Metal IP54
- HellermannTyton Fixed External Thread Fitting 16mm Nominal Size Brass, Silver IP54 rating
- HellermannTyton Fixed External Thread Fitting 40mm Nominal Size Nickel Plated Brass, Metal


