HellermannTyton External Thread Fitting, Conduit Fitting, 16mm Nominal Size, M20, Nylon 66, Black IP66, IP67, IP68,
- RS Stock No.:
- 440-594
- Mfr. Part No.:
- 166-21602
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 10 units)*
£26.16
(exc. VAT)
£31.39
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £26.16 | £2.616 |
| 5 + | £24.07 | £2.407 |
*price indicative
- RS Stock No.:
- 440-594
- Mfr. Part No.:
- 166-21602
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Size | 16mm | |
| Fitting Type | External Thread Fitting | |
| Thread Size | M20 | |
| Material | Nylon 66 | |
| Colour | Black | |
| IP Rating | IP66, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Size 16mm | ||
Fitting Type External Thread Fitting | ||
Thread Size M20 | ||
Material Nylon 66 | ||
Colour Black | ||
IP Rating IP66, IP67, IP68, IP69K | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Straight fitting with external thread, conduit seal, and washer, IP68 rated, diameter 16mm, M20, black. One-piece, fast fit design with high pull-off strength. Highly resistant to solvents and oils.
Free of halogen, Sulphur and phosphorus
Metric threads supplied with locknuts
Metric threads supplied with locknuts
Related links
- HellermannTyton External Thread Elbow 16mm Nominal Size Nylon 66, Black IP66 rating
- HellermannTyton External Thread Fitting 34mm Nominal Size Nylon 66 IP67
- HellermannTyton External Thread Elbow 21mm Nominal Size Nylon 66 IP67 IP69K
- Flexicon Fixed External Thread Fitting 16mm Nominal Size Brass IP67 IP69
- Flexicon External Thread Fitting 16mm Nominal Size Brass IP66 IP68, IP69 rating
- HellermannTyton External Thread Elbow 34mm Nominal Size Nylon 66 IP67 IP69K
- ABB Fixed External Thread Fitting 16mm Nominal Size Polyamide, Black
- Flexicon 90° Elbow 16mm Nominal Size Nylon 66 Grey IP66 IP68, IP69 rating


