HellermannTyton External Thread Fitting, Conduit Fitting, 34mm Nominal Size, PG29, Nylon 66, Black IP66, IP67, IP68,
- RS Stock No.:
- 440-595
- Mfr. Part No.:
- 166-21915
- Brand:
- HellermannTyton
Subtotal (1 bag of 10 units)*
£117.33
(exc. VAT)
£140.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £117.33 | £11.733 |
*price indicative
- RS Stock No.:
- 440-595
- Mfr. Part No.:
- 166-21915
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Size | 34mm | |
| Fitting Type | External Thread Fitting | |
| Thread Size | PG29 | |
| Material | Nylon 66 | |
| Colour | Black | |
| IP Rating | IP66, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Size 34mm | ||
Fitting Type External Thread Fitting | ||
Thread Size PG29 | ||
Material Nylon 66 | ||
Colour Black | ||
IP Rating IP66, IP67, IP68, IP69K | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Straight fitting with swivel external thread, IP68 rated, diameter 34mm, PG29. Highly resistant to solvents and oils. Free of halogen, sulfur, and phosphorus
One piece, fast fit
High pull-off strength
High pull-off strength
Related links
- HellermannTyton External Thread Elbow 34mm Nominal Size Nylon 66 IP67 IP69K
- HellermannTyton External Thread Elbow 34mm Nominal Size Nylon 66, Black IP66 rating
- HellermannTyton External Thread Fitting 16mm Nominal Size Nylon 66 IP67
- Adaptaflex Straight 34mm Nominal Size Nylon 66 IP67 IP69K rating
- Adaptaflex 90° Elbow 34mm Nominal Size Nylon 66 IP67 IP69K rating
- HellermannTyton External Thread Elbow 21mm Nominal Size Nylon 66 IP67 IP69K
- HellermannTyton External Thread Elbow 54mm Nominal Size Nylon 66, Black IP68 rating
- HellermannTyton 90° Elbow 34mm Nominal Size Polyamide 6.6 (PA66), Black


