HellermannTyton External Thread Elbow, Conduit Fitting, 34mm Nominal Size, M32, Nylon 66, Black IP66, IP67, IP68, IP69K
- RS Stock No.:
- 440-598
- Mfr. Part No.:
- 166-23105
- Brand:
- HellermannTyton
Subtotal (1 bag of 10 units)*
£125.88
(exc. VAT)
£151.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £125.88 | £12.588 |
*price indicative
- RS Stock No.:
- 440-598
- Mfr. Part No.:
- 166-23105
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Size | 34mm | |
| Fitting Type | External Thread Elbow | |
| Thread Size | M32 | |
| Material | Nylon 66 | |
| Colour | Black | |
| IP Rating | IP66, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Size 34mm | ||
Fitting Type External Thread Elbow | ||
Thread Size M32 | ||
Material Nylon 66 | ||
Colour Black | ||
IP Rating IP66, IP67, IP68, IP69K | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Elbow fitting 90° with swivel external thread, IP68 rated, diameter 34mm, M32. Highly resistant to solvents and oils. Free of halogen, sulfur, and phosphorus.
One piece and fast fit
High pull-off strength
High pull-off strength
Related links
- HellermannTyton External Thread Elbow 34mm Nominal Size Nylon 66, Black IP66 rating
- HellermannTyton External Thread Elbow 21mm Nominal Size Nylon 66 IP67 IP69K
- Flexicon 45° Elbow 34mm Nominal Size Nylon 66 Grey IP66 IP68, IP69 rating
- HellermannTyton External Thread Fitting 34mm Nominal Size Nylon 66 IP67
- HellermannTyton External Thread Elbow 54mm Nominal Size Nylon 66, Black IP68 rating
- Adaptaflex 90° Elbow 34mm Nominal Size Nylon 66, Black
- Adaptaflex 90° Elbow 34mm Nominal Size Nylon 66, Black IP66 rating
- HellermannTyton External Thread Elbow 16mm Nominal Size Nylon 66, Black IP66 rating


