HellermannTyton External Thread Elbow, Conduit Fitting, 16mm Nominal Size, M20, Nylon 66, Black IP66 rating
- RS Stock No.:
- 440-599
- Mfr. Part No.:
- 166-23400
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 10 units)*
£25.49
(exc. VAT)
£30.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £25.49 | £2.549 |
| 5 + | £23.45 | £2.345 |
*price indicative
- RS Stock No.:
- 440-599
- Mfr. Part No.:
- 166-23400
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Size | 16mm | |
| Fitting Type | External Thread Elbow | |
| Thread Size | M20 | |
| Material | Nylon 66 | |
| Colour | Black | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Size 16mm | ||
Fitting Type External Thread Elbow | ||
Thread Size M20 | ||
Material Nylon 66 | ||
Colour Black | ||
IP Rating IP66 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Elbow fitting 90° with swivel external thread, IP68 rated, diameter 16mm, M20. Highly resistant to solvents and oils. Free of halogen, sulfur, and phosphorus.
One piece and fast fit
High pull-off strength
High pull-off strength
Related links
- HellermannTyton External Thread Elbow 21mm Nominal Size Nylon 66 IP67 IP69K
- HellermannTyton External Thread Elbow 34mm Nominal Size Nylon 66, Black IP66 rating
- HellermannTyton External Thread Fitting 16mm Nominal Size Nylon 66 IP67
- HellermannTyton External Thread Elbow 54mm Nominal Size Nylon 66, Black IP68 rating
- HellermannTyton External Thread Elbow 34mm Nominal Size Nylon 66 IP67 IP69K
- Flexicon Straight 16mm Nominal Size Nylon 66, Black IP66 rating
- Adaptaflex Push In Coupler 16mm Nominal Size Nylon 66, Black IP66 rating
- Flexicon 45° Elbow 21mm Nominal Size Nylon 66, Black IP66 rating


