HellermannTyton Fixed External Thread Fitting, Conduit Fitting, 75mm Nominal Size, M75, Nickel Plated Brass, Metal IP54
- RS Stock No.:
- 440-778
- Mfr. Part No.:
- 166-31019
- Brand:
- HellermannTyton
Subtotal (1 unit)*
£100.14
(exc. VAT)
£120.17
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.14 |
*price indicative
- RS Stock No.:
- 440-778
- Mfr. Part No.:
- 166-31019
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Size | 75mm | |
| Fitting Type | Fixed External Thread Fitting | |
| Thread Size | M75 | |
| Material | Nickel Plated Brass | |
| Colour | Metal | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Size 75mm | ||
Fitting Type Fixed External Thread Fitting | ||
Thread Size M75 | ||
Material Nickel Plated Brass | ||
Colour Metal | ||
IP Rating IP54 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Fitting for metallic conduit with fixed external thread, IP54, diameter 75mm, M75. Provides a tight, reliable hold of conduit and can be secured with a locknut.
Two-part fitting of shell and body with external thread
Provides tight, reliable hold of conduit
Provides tight, reliable hold of conduit
Related links
- HellermannTyton Fixed External Thread Fitting 32mm Nominal Size Nickel Plated Brass, Metal IP54
- Flexicon Fixed External Thread Fitting 75mm Nominal Size Brass IP54 rating
- HellermannTyton Fixed External Thread Fitting 40mm Nominal Size Nickel Plated Brass, Metal
- HellermannTyton Fixed External Thread Fitting 16mm Nominal Size Brass, Silver IP54 rating
- HellermannTyton Fixed External Thread Fitting 25mm Nominal Size Brass, Silver IP54 rating
- HellermannTyton Fixed External Thread Fitting 20mm Nominal Size Brass, Silver IP54 rating
- HellermannTyton Fixed External Thread Fitting 32mm Nominal Size Stainless Steel, Metal IP40
- HellermannTyton Fixed External Thread Fitting 25mm Nominal Size Stainless Steel, Metal IP40


