HellermannTyton External Thread Elbow, Conduit Fitting, 50mm Nominal Size, M50, Nickel Plated Brass, Metal IP66, IP67,
- RS Stock No.:
- 440-646
- Mfr. Part No.:
- 166-32505
- Brand:
- HellermannTyton
Subtotal (1 unit)*
£128.44
(exc. VAT)
£154.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £128.44 |
*price indicative
- RS Stock No.:
- 440-646
- Mfr. Part No.:
- 166-32505
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Size | 50mm | |
| Fitting Type | External Thread Elbow | |
| Thread Size | M50 | |
| Material | Nickel Plated Brass | |
| Colour | Metal | |
| IP Rating | IP66, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Size 50mm | ||
Fitting Type External Thread Elbow | ||
Thread Size M50 | ||
Material Nickel Plated Brass | ||
Colour Metal | ||
IP Rating IP66, IP67, IP68, IP69K | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Elbow compression fitting 45° with IP68 rating ensures angled cable entry and secure sealing. Designed for ø50mm cable size with M50 thread. Operates reliably in temperatures from -50 °c to +135 °c. Rohs compliant for safe and durable use.
Halogen free
Provides excellent tensile strength
Provides excellent tensile strength
Related links
- HellermannTyton External Thread Elbow 54mm Nominal Size Nylon 66, Black IP68 rating
- HellermannTyton External Thread Elbow 21mm Nominal Size Nylon 66 IP67 IP69K
- HellermannTyton Fixed Fitting 50mm Nominal Size Nickel Plated Brass IP67
- HellermannTyton External Thread Elbow 34mm Nominal Size Nylon 66 IP67 IP69K
- HellermannTyton External Thread Elbow 34mm Nominal Size Nylon 66, Black IP66 rating
- HellermannTyton External Thread Elbow 16mm Nominal Size Nylon 66, Black IP66 rating
- HellermannTyton External Thread Fitting 34mm Nominal Size Nylon 66 IP67
- Flexicon 90° Elbow 50mm Nominal Size Brass IP67, IP68 rating


