Panasonic Evaluation Board PAN1316C Bluetooth Evaluation Board for CE, Bluetooth QDID, IC, FCC 2.4 GHz ENW89823CXKF
- RS Stock No.:
- 287-8538
- Mfr. Part No.:
- ENW89823CXKF
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-8538
- Mfr. Part No.:
- ENW89823CXKF
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Kit Classification | Evaluation Board | |
| Product Type | Evaluation Board | |
| RF Technology | Bluetooth | |
| Technology | Bluetooth | |
| For Use With | CE, Bluetooth QDID, IC, FCC | |
| Featured Device | PAN1316C | |
| Kit Name | Evaluation Board | |
| Maximum Frequency | 2.4GHz | |
| Standards/Approvals | IEEE 802.15.4 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Kit Classification Evaluation Board | ||
Product Type Evaluation Board | ||
RF Technology Bluetooth | ||
Technology Bluetooth | ||
For Use With CE, Bluetooth QDID, IC, FCC | ||
Featured Device PAN1316C | ||
Kit Name Evaluation Board | ||
Maximum Frequency 2.4GHz | ||
Standards/Approvals IEEE 802.15.4 | ||
- COO (Country of Origin):
- DE
The Panasonic Host Controlled Interface (HCI) Bluetooth Radio Frequency (RF) module brings Texas Instruments, seventh generation Bluetooth core integrated circuit, the CC2564C, to an easy-to-use module format. It is Bluetooth 5.1 compliant and it offers best-in-class RF performance with about twice the range of other Bluetooth Low Energy (LE) solutions. Tiny footprint technology has produced a module of only 85.5 mm². The module is designed to accommodate PCBs pad pitch of 1.3 mm and as few as two layers for easy implementation and manufacturing. The module has been designed to be 100 percent pin-compatible with previous generations of Texas Instruments based Bluetooth HCI modules.
Bluetooth 5.1 compliant up to the HCI layer
Best-in-class Bluetooth RF performance (Tx, Rx sensitivity, blocking)
Based upon Texas Instruments CC2564C
Interfaces: UART, GPIO, PCM
Related links
- STMicroelectronics Evaluation Board STEVAL-IDB007V2 Bluetooth Low Energy Development Kit for BlueNRG-1 2.4 GHz
- Infineon AIROC CYBT-243053-EVAL Bluetooth Bluetooth Smart (BLE) Evaluation Board for Home Automation 2.4 GHz
- Infineon AIROC CYBT-213043-EVAL Bluetooth Bluetooth Smart (BLE) Evaluation Board for Home Automation 2.4 GHz
- Infineon Evaluation Kit CYBT-263065-EVAL Bluetooth Evaluation Board for CYW20819, CYW20820 2.4 GHz CYBT-263065-EVAL
- Infineon Evaluation Kit CYBT-333047-EVAL Bluetooth Evaluation Board for CYBT-333047-02 2.4 GHz CYBT-333047-EVAL
- Infineon AIROC Bluetooth & Bluetooth LE Module CYBT-273063-EVAL Bluetooth Evaluation Board for CYW20819 2.4 GHz
- Microchip Daughter Board BM64 Bluetooth Evaluation Board for PIC32 2.4 GHz AC320032-3
- Infineon Evaluation Kit CYW920835M2EVB-01 Bluetooth Evaluation Board for CYW20835 2.4 GHz CY8CPROTO-062S3-4343W
