Infineon AIROC CYBT-213043-EVAL Bluetooth Bluetooth Smart (BLE) Evaluation Board for Home Automation 2.4 GHz
- RS Stock No.:
- 260-1007
- Mfr. Part No.:
- CYBT-213043-EVAL
- Brand:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-1007
- Mfr. Part No.:
- CYBT-213043-EVAL
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| RF Technology | Bluetooth Smart (BLE) | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Evaluation Board | |
| Technology | Wireless Connectivity | |
| For Use With | Home Automation | |
| Featured Device | Bluetooth | |
| Kit Name | AIROC CYBT-213043-EVAL | |
| Maximum Frequency | 2.4GHz | |
| Interface Type | HCI UART, PUART, USB | |
| Standards/Approvals | Bluetooth SIG Mesh, ISED, CE, FCC, MIC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
RF Technology Bluetooth Smart (BLE) | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Evaluation Board | ||
Technology Wireless Connectivity | ||
For Use With Home Automation | ||
Featured Device Bluetooth | ||
Kit Name AIROC CYBT-213043-EVAL | ||
Maximum Frequency 2.4GHz | ||
Interface Type HCI UART, PUART, USB | ||
Standards/Approvals Bluetooth SIG Mesh, ISED, CE, FCC, MIC | ||
The Infineon AIROC™ CYBT-213043-EVAL Bluetooth® & Bluetooth® LE 5.0 Module Evaluation Kit enables evaluation, prototyping, and development of a wide array of IoT applications using the AIROC™ CYBT-213043-02 module. The AIROC™ CYBT-213043-02 Bluetooth® Module is globally certified, and has an integrated PCB trace antenna, rapidly reducing the time-to-market.;The Infineon AIROC™ CYBT-213043-EVAL Evaluation Kit is supported in the AIROC™ Bluetooth® SDK v3.2 or later within ModusToolbox™ Software and Tools with many code examples for various use cases. To learn more about ModusToolbox™ and download the latest version of the Bluetooth® SDK, please visit the Bluetooth® SDK community page.
Kit Features
AIROC™ CYBT-213043-EVAL Bluetooth® & Bluetooth® LE Module Evaluation Kit features:
o An evaluation board that can support various Bluetooth protocols including
o Eval board with integrated serial flash
o Input/output interfaces for communications and programming
o Various sensors - light sensor, thermistor and LEDs
o External headers for debugging and connectivity
o Interfaces to USB power or to a coin cell
o PCB Antenna and PA/LNA
o 24MHz crystal oscillator
Kit Contents
o 1 X Module Arduino Evaluation Board (CYBT-213043-EVAL) with on-board AIROC™ Module (CYBT-213043-02)
o 1 X USB Cable for USB – UART programming
o Convenient user buttons
o Bluetooth and Bluetooth module
Related links
- Infineon AIROC CYBT-243053-EVAL Bluetooth Bluetooth Smart (BLE) Evaluation Board for Home Automation 2.4 GHz
- Infineon AIROC Bluetooth & Bluetooth LE Module CYBT-273063-EVAL Bluetooth Evaluation Board for CYW20819 2.4 GHz
- Nordic Semiconductor Bluetooth Smart (BLE) Development Kit for nRF51822, nRF51422 2.4 GHz NRF51-DK
- Texas Instruments CC2540 Bluetooth Smart (BLE) USB Stick 2.4 GHz CC2540EMK-USB
- Infineon CY8CKIT-142 CY8C4247LQI-BL483 Bluetooth Smart (BLE) Module for CY8CKIT-042 BLE Pioneer Kit baseboard 2.4 GHz
- MikroElektronika WiFi 8 Click ATWINC3400-MR210CA WiFi, Bluetooth Smart (BLE) Add On Board for mikroBUS Socket 2.4 GHz
- Infineon EZ-BLE PRoC Evaluation Board CYBLE-222014 Bluetooth Smart (BLE) Evaluation Board for CY8CKIT-042-BLE BLE
- Infineon EZ-BLE PRoC Evaluation Board (CYBLE-012011-EVAL) CYBLE-012011 Bluetooth Smart (BLE) Evaluation Board for
