Texas Instruments RF Development Kit TRF37C73 RF Amplifier Development Kit for TRF37C73 6 GHz TRF37C73EVM
- RS Stock No.:
- 265-9947
- Mfr. Part No.:
- TRF37C73EVM
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-9947
- Mfr. Part No.:
- TRF37C73EVM
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| RF Technology | RF Amplifier | |
| Kit Classification | Development Kit | |
| Product Type | Evaluation Board | |
| For Use With | TRF37C73 | |
| Featured Device | TRF37C73 | |
| Kit Name | RF Development Kit | |
| Maximum Frequency | 6GHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
RF Technology RF Amplifier | ||
Kit Classification Development Kit | ||
Product Type Evaluation Board | ||
For Use With TRF37C73 | ||
Featured Device TRF37C73 | ||
Kit Name RF Development Kit | ||
Maximum Frequency 6GHz | ||
Standards/Approvals No | ||
Related links
- Texas Instruments RF Development Kit TRF37D73 RF Amplifier Development Kit for TRF37D73 6 GHz TRF37D73EVM
- Texas Instruments RF Development Kit AWR1443 RADAR Evaluation Board for AWR1443 81 GHz AWR1443BOOST
- Texas Instruments LMH5401 RF Development Kit LMH5401 RF Amplifier Evaluation Board, Evaluation
- Texas Instruments RF Development Kit CC1120 RF Transceiver Evaluation Kit for CC1120 470 MHz CC1120EMK-420-470
- Digilent Radio Module AD9361 Transceiver Software Defined Radio Development Kit for USRP Hardware Driver 6 GHz
- Texas Instruments RF Amplifier Differential 6 dB, 14-Pin 8GHz UQFN
- LMH5401IRMST Texas Instruments RF Amplifier Differential 6 dB, 14-Pin 8GHz UQFN
- STMicroelectronics Discovery Node A2 STM32L475VG WiFi Bluetooth Smart (BLE), NFC Development Kit for
