Texas Instruments RF Development Kit AWR1443 RADAR Evaluation Board for AWR1443 81 GHz AWR1443BOOST
- RS Stock No.:
- 265-9725
- Mfr. Part No.:
- AWR1443BOOST
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-9725
- Mfr. Part No.:
- AWR1443BOOST
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Evaluation Board | |
| RF Technology | RADAR | |
| Kit Classification | Evaluation Board | |
| Technology | ARM Cortex | |
| For Use With | AWR1443 | |
| Featured Device | AWR1443 | |
| Kit Name | RF Development Kit | |
| Maximum Frequency | 81GHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Evaluation Board | ||
RF Technology RADAR | ||
Kit Classification Evaluation Board | ||
Technology ARM Cortex | ||
For Use With AWR1443 | ||
Featured Device AWR1443 | ||
Kit Name RF Development Kit | ||
Maximum Frequency 81GHz | ||
Standards/Approvals No | ||
Related links
- Texas Instruments RF Development Kit TRF37D73 RF Amplifier Development Kit for TRF37D73 6 GHz TRF37D73EVM
- Texas Instruments RF Development Kit TRF37C73 RF Amplifier Development Kit for TRF37C73 6 GHz TRF37C73EVM
- Texas Instruments RF Development Kit CC1120 RF Transceiver Evaluation Kit for CC1120 470 MHz CC1120EMK-420-470
- Texas Instruments LMH5401 RF Development Kit LMH5401 RF Amplifier Evaluation Board, Evaluation
- Texas Instruments Wi-Fi Development Kit WL183 Bluetooth, WiFi Evaluation Module for WL18MODGB 2.4 GHz WL1835MODCOM8B
- Texas Instruments LMX2594EVM Evaluation Module LMX2594 Development Kit for LMX2594 15 GHz LMX2594EVM
- Texas Instruments Interface Development Kit DS90UB953A-Q1 RADAR Interface Board for Small Camera Applications
- Infineon CYW943907AEVAL1F CYW43907 WiFi Development Kit for CYW943907AEVAL1F Evaluation Kit (EVK) 5 GHz CYW943907AEVAL1F
