Texas Instruments RF Development Kit AWR1642 RADAR Evaluation Board for AWR1642 76 → 81GHz AWR1642BOOST
- RS Stock No.:
- 265-9726
- Mfr. Part No.:
- AWR1642BOOST
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 265-9726
- Mfr. Part No.:
- AWR1642BOOST
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Classification | Evaluation Board | |
| RF Technology | RADAR | |
| Kit Classification | Evaluation Board | |
| Technology | ARM Cortex | |
| For Use With | AWR1642 | |
| Featured Device | AWR1642 | |
| Frequency | 76 → 81GHz | |
| Kit Name | RF Development Kit | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Classification Evaluation Board | ||
RF Technology RADAR | ||
Kit Classification Evaluation Board | ||
Technology ARM Cortex | ||
For Use With AWR1642 | ||
Featured Device AWR1642 | ||
Frequency 76 → 81GHz | ||
Kit Name RF Development Kit | ||
Related links
- Texas Instruments RF Development Kit IWR6843 RADAR Evaluation Kit for IWR6843 60 → 64GHz IWR6843ISK-ODS
- Texas Instruments RF Development Kit AWR1443 RADAR Evaluation Board for AWR1443 81 GHz AWR1443BOOST
- Texas Instruments RF Development Kit CC1120 RF Transceiver Evaluation Kit for CC1120 470 MHz CC1120EMK-420-470
- Texas Instruments RF Development Kit TRF37D73 RF Amplifier Development Kit for TRF37D73 6 GHz TRF37D73EVM
- Texas Instruments RF Development Kit TRF37C73 RF Amplifier Development Kit for TRF37C73 6 GHz TRF37C73EVM
- Texas Instruments LMH5401 RF Development Kit LMH5401 RF Amplifier Evaluation Board, Evaluation
- STMicroelectronics SPIRIT1, STM32L RF Transceiver Development Kit 915MHz STEVAL-IKR002V5 SPIRIT1
- Silicon Labs EZRadioPRO EZLink Si4431 RF Transceiver Development Kit 868MHz EZLC4431B1-D868
