Renesas Electronics Low Power Bluetooth Pmod Board Bluetooth Evaluation Kit for DA14531 16 MHz US159-DA14531EVZ
- RS Stock No.:
- 250-3776
- Mfr. Part No.:
- US159-DA14531EVZ
- Brand:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-3776
- Mfr. Part No.:
- US159-DA14531EVZ
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Kit Classification | Evaluation Kit | |
| Product Type | Evaluation Kit | |
| RF Technology | Bluetooth | |
| For Use With | DA14531 | |
| Kit Name | Low Power Bluetooth Pmod Board | |
| Maximum Frequency | 16MHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Kit Classification Evaluation Kit | ||
Product Type Evaluation Kit | ||
RF Technology Bluetooth | ||
For Use With DA14531 | ||
Kit Name Low Power Bluetooth Pmod Board | ||
Maximum Frequency 16MHz | ||
Standards/Approvals No | ||
The Renesas US159-DA14531EVZ Low Power Bluetooth Pmod™ module enables the user to add low power Bluetooth capability to any evaluation kit or microcontroller board equipped with a Pmod expansion capability. The board provides a standard Pmod™ Type 3A (Expanded UART) connection for the on-board Bluetooth 5.1 module.
The US159-DA14531EVZ features a Type 3A Pmod™ connector and incorporates the DA14531 SmartBond TINY™ Module, based on the worlds smallest and lowest power Bluetooth 5.1 System-on-Chip. Thanks to the standard connector and software support, the US159-DA14531EVZ is ideal for Renesas Quick-Connect IoT to rapidly create an IoT system.
Kit Contents
Key Features
Cortex M0+ @ 16 MHz
Memory: 4kB RAM, 32kB OTP & 1Mb Flash
Bluetooth 5.1 core qualified
Integrated chip antenna
Worldwide certification
IoTMark™-BLE score of 18300
3.3V supply voltage
+2.2dBm maximum output power
-93dBm sensitivity
Rx current 2mA @ 3.3V
Tx current 4mA @ 3.3V @ 0dBm
Related links
- Renesas Electronics DA16600 Pmod Board WiFi, Bluetooth Evaluation Board for DA16600 160 MHz US159-DA16600EVZ
- Infineon EZ-BLE PSoC Evaluation Board Bluetooth Evaluation Board for CY8CKIT-042-BLE Bluetooth Low Energy Pioneer Kit,
- STMicroelectronics Bluetooth Development Tools STEVAL-IDB011V2-Bluetooth Low Energy Evaluation Board Bluetooth
- Insight SIP Evaluation Board Bluetooth Evaluation Board for ISP2053 ISP2053-AX-EB
- Panasonic PAN1770 BT 5.0 Evaluation Board Bluetooth Development Module, Bluetooth Development Tools for nRF52840
- Panasonic PAN1770 BT 5.0 Evaluation Board Bluetooth Bluetooth Development Tools, Development Module for nRF52840
- Microchip Daughter Board BM64 Bluetooth Evaluation Board for PIC32 2.4 GHz AC320032-3
- MikroElektronika RYB080I Click RYB080I Bluetooth Evaluation Board for Seamless Bluetooth Low Energy 2483.5 MHz
