Panasonic PAN1770 BT 5.0 Evaluation Board Bluetooth Development Module, Bluetooth Development Tools for nRF52840
- RS Stock No.:
- 251-7020
- Distrelec Article No.:
- 303-81-060
- Mfr. Part No.:
- ENW89854CXKF
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 251-7020
- Distrelec Article No.:
- 303-81-060
- Mfr. Part No.:
- ENW89854CXKF
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Evaluation Board | |
| RF Technology | Bluetooth | |
| Kit Classification | Development Module, Bluetooth Development Tools | |
| Technology | Bluetooth | |
| For Use With | nRF52840 | |
| Kit Name | PAN1770 BT 5.0 Evaluation Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Evaluation Board | ||
RF Technology Bluetooth | ||
Kit Classification Development Module, Bluetooth Development Tools | ||
Technology Bluetooth | ||
For Use With nRF52840 | ||
Kit Name PAN1770 BT 5.0 Evaluation Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Panasonic Evaluation Board is used for PAN1770. The PAN1770 is a bluetooth 5.1 low energy (LE) module based on the nordic nRF52840 single chip controller.
Compatible with : PAN1770
Typical sensitivity: -95 dBm at 1 Mb/s and -103 dBm at 125 kb/s
On-module DC-DC and LDO regulators with automated low current modes
Voltage range: 1.7 V to 5.5 V
Related links
- Panasonic PAN1770 BT 5.0 Evaluation Board Bluetooth Bluetooth Development Tools, Development Module for nRF52840
- STMicroelectronics Bluetooth Development Tools STEVAL-IDB011V2-Bluetooth Low Energy Evaluation Board Bluetooth
- Ezurio DVK-BT860-ST BT860Sx module soldered with motherboard Bluetooth Development Module, Bluetooth Development Tools
- Okdo Bluetooth-compatible 2.0 Module TelePort Bluetooth 2.0 module Bluetooth Development Module, Bluetooth Development
- Ezurio Sterling LWB5+ WiFi 5 + Bluetooth 5.2 Module/USB Adapter Module Bluetooth Development Module, Bluetooth
- Microchip BM83 EVB Bluetooth Audio Development Board Bluetooth Development Board for Audio Development DM164152
- Okdo Wi-Fi and Bluetooth Interface Adapter Board Bluetooth Port Shield Bluetooth Bluetooth Development
- Nordic Semiconductor nRF52840 SoC nRF52840 Bluetooth Development Kit for NRF52840 SoC 2.4 GHz NRF52840-DK
