Renesas Electronics DA16600 Pmod Board WiFi, Bluetooth Evaluation Board for DA16600 160 MHz US159-DA16600EVZ
- RS Stock No.:
- 250-3778
- Mfr. Part No.:
- US159-DA16600EVZ
- Brand:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-3778
- Mfr. Part No.:
- US159-DA16600EVZ
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | WiFi & Bluetooth Module | |
| Kit Classification | Evaluation Board | |
| RF Technology | WiFi, Bluetooth | |
| For Use With | DA16600 | |
| Kit Name | DA16600 Pmod Board | |
| Maximum Frequency | 160MHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type WiFi & Bluetooth Module | ||
Kit Classification Evaluation Board | ||
RF Technology WiFi, Bluetooth | ||
For Use With DA16600 | ||
Kit Name DA16600 Pmod Board | ||
Maximum Frequency 160MHz | ||
Standards/Approvals No | ||
The Renesas Electronics highly integrated ultra-low-power Wi-Fi + Bluetooth® Low Energy Combo Pmod module that provides a convenient way to add both low power Wi-Fi and low power BLE functionality to your device. The DA16600 integrates together the low power Wi-Fi DA16200 SoC and the low power Bluetooth LE DA14531 SoC on a single module. Together they deliver long battery life and low power consumption in a convenient form factor. As a single integrated system, functions such as Wi-Fi/BLE coexistence and provisioning Wi-Fi through the BLE connection come standard.
3.3V supply voltage
Integrated chip antenna
Cortex-M4F+ @ 30-160 MHz and Cortex M0+ @ 16 MHz
Bluetooth 5.1 core qualified
Memory: 256 kB ROM, 512kB RAM, 8kB OTP, 48B retention memory & 32Mb SPI Flash
Related links
- Renesas Electronics Low Power Bluetooth Pmod Board Bluetooth Evaluation Kit for DA14531 16 MHz US159-DA14531EVZ
- Infineon PSoC 64 Secure Boot AIROC Wi-Fi BT Pioneer Kit PSoC 64 WiFi, Bluetooth Evaluation Board for Arduino Shields 150
- Infineon 224116 WiFi, Bluetooth Evaluation Kit for PSoC 4 BLE 2480 MHz CYBLE-224116-EVAL
- MikroElektronika WiFi 8 Click ATWINC3400-MR210CA WiFi, Bluetooth Smart (BLE) Add On Board for mikroBUS Socket 2.4 GHz
- Renesas Electronics Wi-Fi Pmod Expansion Board Expansion Board for SX-ULPGN 2.4 GHz RTK00WFMX0B00000BE
- Microchip EV25F14A RNBD451 Bluetooth Evaluation Board EV25F14A
- Insight SIP Evaluation Board Bluetooth Evaluation Board for ISP2053 ISP2053-AX-EB
- Infineon Evaluation Kit CYW920835M2EVB-01 Bluetooth Evaluation Board for CYW20835 CYW920835M2EVB-01
