AVX 5G, 4G, LPWA, LTE, LTE CAT-M, NB-IoT Evaluation Board
- RS Stock No.:
- 242-3561
- Mfr. Part No.:
- 1004795-EC646-01
- Brand:
- AVX
Stock information currently inaccessible
- RS Stock No.:
- 242-3561
- Mfr. Part No.:
- 1004795-EC646-01
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| RF Technology | 5G, 4G, LPWA, LTE, LTE CAT-M, NB-IoT | |
| Kit Classification | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand AVX | ||
RF Technology 5G, 4G, LPWA, LTE, LTE CAT-M, NB-IoT | ||
Kit Classification Evaluation Board | ||
- COO (Country of Origin):
- CN
The AVX Antenna Band Switching Solution on Small EVB (LTE Antenna + Switch) using standard products allows faster time-to-market. The Evaluation Board has a small size of 45.5 x 60 mm, which allows engineers test the antenna performance on a typical size of IoT devices, reducing the number of iterations and improving the accuracy. The EVB uses the standard FR4 embedded LTE antenna 1004795 together with the chipset EC646 for band switching or aperture tuning. The Antennas may look alike on the outside, but the important difference is inside.
Stay-in-Tune
Quicker Time-to-Market
Dimensions (mm) 45.5 x 60.0
Connector SMA (female)
Weight (grams) 10.5
Operating Temperature -40°C to +85°C
Related links
- AVX 5G LPWA LTE CAT-M, NB-IoT Evaluation Board 1004795-EC646-01
- KYOCERA AVX EVB for 1004795 + EC646 Embedded LTE/LPWA Antenna Band Swicthing Solution LTE Antenna + Switch 5G LTE,
- Linx ANT-5GW-SPNF1 Dome Multi-Band Antenna with Jack Socket Connector 4G (LTE) 5G
- Siretta ECHO47/0.1M/SMAM/36 PCB Multi-Band Antenna with UFL 4G 4G (LTE Cat-M) 2G
- Renesas Electronics Evaluation Kit for RYZ014A Cat-M1 Module (Global Version) Dual LTE (Cat M1 and NB-IoT) Evaluation
- KYOCERA AVX EVB for 1004796 Universal Broadband FR4 LTE/5G/LPWA Antenna (Mirrored to 1004795) 5G LPWA Antenna LTE,
- Wurth Elektronik Adastrea-I LTE-Cat.M1 and NB1-IoT EV-Kit Adastrea-I Dual LTE (Cat M1 and NB-IoT) Evaluation Board for
- TE Connectivity 2195771-1 Dome Omni-Directional GSM Antenna 3G Cat-M 2G NB IoT
