Abracon 3.5 μH 200 mA Common Mode Choke 1.2 Ω 50V dc
- RS Stock No.:
- 899-133
- Mfr. Part No.:
- ACM-31-222M-T
- Brand:
- Abracon
Get a bulk buy discount
Add 200 more to save £8.20
View bulk pricing optionsSubtotal (1 tape of 20 units)*
£4.28
(exc. VAT)
£5.14
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | £0.214 | £4.28 | - |
| 200 - 980 | £0.173 | £3.46 | £8.20 |
| 1000 - 1980 | £0.133 | £2.66 | £81.00 |
| 2000 + | £0.103 | £2.06 | £222.00 |
*price indicative
- RS Stock No.:
- 899-133
- Mfr. Part No.:
- ACM-31-222M-T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Common Mode Choke | |
| Inductance | 3.5μH | |
| Maximum DC Current | 200mA | |
| Series | ACM-31 | |
| Core Material | Ferrite | |
| Impedance | 2200Ω | |
| Test Frequency | 100MHz | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 50V dc | |
| Mount Type | Surface Mount | |
| Depth | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 1.8mm | |
| Maximum DC Resistance | 1.2Ω | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Common Mode Choke | ||
Inductance 3.5μH | ||
Maximum DC Current 200mA | ||
Series ACM-31 | ||
Core Material Ferrite | ||
Impedance 2200Ω | ||
Test Frequency 100MHz | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 50V dc | ||
Mount Type Surface Mount | ||
Depth 1.6mm | ||
Standards/Approvals RoHS | ||
Height 1.8mm | ||
Maximum DC Resistance 1.2Ω | ||
Length 3.2mm | ||
- COO (Country of Origin):
- TW
The Abracon chip wire wound common mode choke offers efficient EMI and noise suppression, making it an essential component for signal integrity in various electronic applications.
Designed for high common-mode impedance at noise bands
Small form factor with a ferrite base
Ideal for USB line filtering in personal computers
Low-voltage differential signal compatibility for LCD panels
Suitable for high-speed signal applications
Related links
- Abracon 0.4 μH 400 mA Common Mode Choke 0.28 Ω 50V dc
- Abracon 280 mA Common Mode Choke 0.4 Ω 20V
- Abracon 450 A Common Mode Choke 0.4 Ω 50V
- Abracon 750 mA Common Mode Choke 80V
- Abracon 400 mA Common Mode Choke 80V
- Abracon 100 μH 200 mA Common Mode Choke 50V
- Abracon 500 mA Common Mode Choke 300 mΩ 50V
- Abracon 100 μH 150 mA Common Mode Choke 2500 mΩ 80V
