KEMET 14.5 mH 3 A Common Mode Choke 0.102 Ω 250V ac
- RS Stock No.:
- 888-648
- Mfr. Part No.:
- SSRH24NH-30145
- Brand:
- KEMET
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£6.60
(exc. VAT)
£7.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.32 | £6.60 |
| 50 - 245 | £1.294 | £6.47 |
| 250 - 495 | £1.254 | £6.27 |
| 500 + | £1.174 | £5.87 |
*price indicative
- RS Stock No.:
- 888-648
- Mfr. Part No.:
- SSRH24NH-30145
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 14.5mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 3A | |
| Series | SSRH | |
| Core Material | Manganese Zinc Ferrite | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -25°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V ac | |
| Standards/Approvals | RoHS | |
| Height | 18mm | |
| Length | 25.5mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 0.102Ω | |
| Depth | 25.5mm | |
| Package/Case | Tray | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 14.5mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 3A | ||
Series SSRH | ||
Core Material Manganese Zinc Ferrite | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -25°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V ac | ||
Standards/Approvals RoHS | ||
Height 18mm | ||
Length 25.5mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 0.102Ω | ||
Depth 25.5mm | ||
Package/Case Tray | ||
- COO (Country of Origin):
- VN
The Kemet SSRH24NV/NH coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise counter measure fields. The optimized core shape and product structure is Ideal for demanding Compact applications where large inductance is required.
Proprietary S18H ferrite material
High permeability
Large inductance due to non-divided bobbin
Expanded current range up to 5A
Compact size and light weight
Operating temperature range from −25°C to +120°C
Flame retardant base and bobbin
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
Related links
- KEMET 14.5 mH 3 A Common Mode Choke 0.102 Ω 250V ac
- KEMET 14.5 mH 1 A Common Mode Choke 570 mΩ 250V ac
- KEMET 65.5 mH 1.2 A Common Mode Choke 0.48 Ω 250V ac
- KEMET 8.6 mH 3.5 A Common Mode Choke 0.078 Ω 250V ac
- KEMET 2.4 mH 3 A Common Mode Choke 0.08 Ω 250V
- KEMET 1.3 mH 3 A Common Mode Choke 0.06 Ω 250V ac
- KEMET 2.8 mH 3 A Common Mode Choke 60 mΩ 250V ac
- KEMET 6.5 mH 3 A Common Mode Choke 1.61 mΩ
