TE Connectivity 0.47 mH 4.6 A Surface Mount Common Mode Choke 17 mΩ 250V
- RS Stock No.:
- 748-430
- Mfr. Part No.:
- RE100-4.6-M47
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 20 more to save 15%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
£2.70
(exc. VAT)
£3.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | £1.35 | £2.70 | - |
| 20 - 48 | £1.135 | £2.27 | 15% |
| 50 - 198 | £0.71 | £1.42 | 47% |
| 200 - 998 | £0.695 | £1.39 | 48% |
| 1000 + | £0.675 | £1.35 | 50% |
*price indicative
- RS Stock No.:
- 748-430
- Mfr. Part No.:
- RE100-4.6-M47
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 0.47mH | |
| Product Type | Surface Mount Common Mode Choke | |
| Maximum DC Current | 4.6A | |
| Series | RE100 | |
| Test Frequency | 10kHz | |
| Packaging | Tape and Reel | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Choke Voltage | 250V | |
| Pin Count | 3 | |
| Termination Style | SMT | |
| Standards/Approvals | RoHS | |
| Length | 19.8mm | |
| Maximum DC Resistance | 17mΩ | |
| Depth | 9.8mm | |
| Height | 9.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 0.47mH | ||
Product Type Surface Mount Common Mode Choke | ||
Maximum DC Current 4.6A | ||
Series RE100 | ||
Test Frequency 10kHz | ||
Packaging Tape and Reel | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Surface | ||
Choke Voltage 250V | ||
Pin Count 3 | ||
Termination Style SMT | ||
Standards/Approvals RoHS | ||
Length 19.8mm | ||
Maximum DC Resistance 17mΩ | ||
Depth 9.8mm | ||
Height 9.8mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity SMD Common Mode Choke is designed for 250V applications. Positioned on the grid side, it effectively suppresses electromagnetic interference (EMI) in systems with power ratings up to 1.5 kW.
Small and light
Voltages up to 250V
Low stray inductance
Related links
- TE Connectivity 10 mH 1 A Surface Mount Common Mode Choke 265 mΩ 250V
- TE Connectivity 4.7 mH 1.6 A Surface Mount Common Mode Choke 115 mΩ 250V
- TE Connectivity 2.2 mH 2.5 A Surface Mount Common Mode Choke 52 mΩ 250V
- TE Connectivity 47 mH 0.4 A Surface Mount Common Mode Choke 1300 mΩ 250V
- TE Connectivity 0.33 mH 6 A Surface Mount Common Mode Choke 12 mΩ 250V
- TE Connectivity 6.8 mH 1.3 A Surface Mount Common Mode Choke 170 mΩ 250V
- TE Connectivity 1 mH 3.1 A Surface Mount Common Mode Choke 33 mΩ 250V
- TE Connectivity 15 mH 0.8 A Surface Mount Common Mode Choke 405 mΩ 250V
