TE Connectivity, Plug Cable Mount, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 616-3141
- Mfr. Part No.:
- 5-1814800-3
- Brand:
- TE Connectivity
- RS Stock No.:
- 616-3141
- Mfr. Part No.:
- 5-1814800-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Operating Frequency | 0 → 4GHz | |
| Body Plating | Nickel | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Operating Frequency 0 → 4GHz | ||
Body Plating Nickel | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Straight Plug
Nickel-plated threaded coupling TNC connectors for 50Ω and 75Ω applications.Crimp terminations to RF cables using standard tooling for fast and efficient assembly.
TE Connectivity - Nickel Plated ZDC TNC
The TE Connectivity ZDC RoHS compliant coaxial connector series offers high quality cost-effective solutions for commercial applications by the use of precision die-cast components and thermoplastic dielectrics. The connector interface is fully compatible with the requirements of MIL-C-39012 and MIL STD348A, and therefore fully intermateable with products manufactured to these specifications. Available in a range of cable mounted plugs, bulkhead and PCB sockets, the TE Connectivity ZDC TNC range offers a comprehensive choice of solutions for cost demanding applications. The crimp connectors utilise standard hexagonal crimp tools and die-sets avoiding costly retooling.
Related links
- TE Connectivity 50Ω Straight Body
- TE Connectivity 75Ω Straight Body
- TE Connectivity 75Ω Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity 75Ω Straight Body
- TE Connectivity 5-1814 Series 75Ω Straight Body
- TE Connectivity 5-227 Series Plug Cable BNC Connector, Straight Body
- TE Connectivity 75Ω Straight Body

