Taoglas TXR 4 Series, Jack Surface Mount HSC, 50Ω, Solder Termination
- RS Stock No.:
- 288-3604
- Distrelec Article No.:
- 302-85-199
- Mfr. Part No.:
- RECE.20449.001E.01
- Brand:
- Taoglas
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-3604
- Distrelec Article No.:
- 302-85-199
- Mfr. Part No.:
- RECE.20449.001E.01
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Gender | Female | |
| Coaxial Connector Type | HSC | |
| Mounting Type | Surface Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Series | TXR 4 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Gender Female | ||
Coaxial Connector Type HSC | ||
Mounting Type Surface Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Series TXR 4 | ||
- COO (Country of Origin):
- TW
The Series SMD HSC Compatible Receptacle is a compact and lightweight solution for wire-to-board SMT connections, offering superior performance with a frequency range of DC to 6 GHz. With a mating height of 1.2mm max and a gold-plated design, this receptacle is compatible with I-PEX MHF ®4, I-PEX MHF ®4L, and Murata HSC connectors.
Mating Height: 1.2mm Max
10000pcs per reel
Dimensions: 2 x 2 x 0.6 mm
Diameter: 1.4mm
RoHS & Reach Compliant
Operational Frequency Range: DC to 6 GHz
Ultra-small, lightweight, and low profile design
Gold-plated for superior performance
Easy mounting of male RF connector
10000pcs per reel
Dimensions: 2 x 2 x 0.6 mm
Diameter: 1.4mm
RoHS & Reach Compliant
Operational Frequency Range: DC to 6 GHz
Ultra-small, lightweight, and low profile design
Gold-plated for superior performance
Easy mounting of male RF connector
Related links
- Taoglas TXR 1 Series 50Ω, Solder Termination
- Molex 73415 Series 75Ω, Straight Body
- Molex 73387 Series 50Ω Straight Body
- Molex 73157 Series 50Ω Straight Body
- Molex 73164 Series 50Ω Straight Body
- Molex SMA Series 50Ω Straight Body
- Rosenberger SMA Series 50Ω Straight Body
- Rosenberger SMA Series 50Ω Straight Body
