Molex 73164 Series PCB Connector Surface Female Subminiature Coaxial Connector, 50 Ω, Straight Body Screw

Subtotal (1 unit)*

£648.22

(exc. VAT)

£777.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£648.22

*price indicative

RS Stock No.:
288-638
Mfr. Part No.:
731640030
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Coaxial Connector Type

Subminiature Coaxial Connector

Product Type

PCB Connector

Mount Type

Surface

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Operating Frequency

110GHz

Termination Type

Screw

Series

73164

Standards/Approvals

IEC-62474, IPC 1752A Class C IPC 1752A Class D, RoHS

COO (Country of Origin):
KR
The Molex RF/Coaxial Connectors 50 Ohms solderless RF/microwave PCB connector features a 1.00mm narrow block end launch jack with screw attachment and supports up to 110 GHz frequency.

Eu RoHS compliance

REACH SVHC compliance

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy