Taoglas TXR 1 Series, Jack Surface Mount, 50Ω, Solder Termination
- RS Stock No.:
- 288-3603
- Distrelec Article No.:
- 302-85-197
- Mfr. Part No.:
- RECE.20279.001E.01
- Brand:
- Taoglas
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-3603
- Distrelec Article No.:
- 302-85-197
- Mfr. Part No.:
- RECE.20279.001E.01
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Gender | Female | |
| Mounting Type | Surface Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Series | TXR 1 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Gender Female | ||
Mounting Type Surface Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Series TXR 1 | ||
- COO (Country of Origin):
- TW
The ultra-small, lightweight, and low-profile TXR 1 Series SMD U.FL Compatible Receptacle is designed for a wide range of applications, offering superior performance with an operational frequency range of DC to 6 GHz. With gold-plated connectors, it provides ease of mounting and is suitable for automatic pick and place assembly. RoHS & Reach compliant, it is a reliable choice for various electronic projects.
Operational frequency range of DC to 6 GHz
Gold-plated connectors for superior performance
Designed for easy mounting and automatic assembly
RoHS & Reach Compliant for environmental safety
Gold-plated connectors for superior performance
Designed for easy mounting and automatic assembly
RoHS & Reach Compliant for environmental safety
