TE Connectivity, Jack PCB Mount SMA Connector, Through Hole Termination, Straight Body
- RS Stock No.:
- 271-1069
- Mfr. Part No.:
- CONSMA002-L
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£10.57
(exc. VAT)
£12.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 67 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £10.57 |
| 5 - 9 | £10.01 |
| 10 - 24 | £9.48 |
| 25 - 49 | £9.01 |
| 50 + | £8.23 |
*price indicative
- RS Stock No.:
- 271-1069
- Mfr. Part No.:
- CONSMA002-L
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | SMA Connector | |
| Gender | Female | |
| Mounting Type | PCB Mount | |
| Termination Method | Through Hole | |
| Body Orientation | Straight | |
| Cable Type | Coaxial | |
| Size | 7 x 13.9 x 19.5 mm | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Nickel | |
| Maximum Operating Temperature | +160°C | |
| Polarity | Standard | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Mating Type | Threaded | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMA Connector | ||
Gender Female | ||
Mounting Type PCB Mount | ||
Termination Method Through Hole | ||
Body Orientation Straight | ||
Cable Type Coaxial | ||
Size 7 x 13.9 x 19.5 mm | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Nickel | ||
Maximum Operating Temperature +160°C | ||
Polarity Standard | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Mating Type Threaded | ||
- COO (Country of Origin):
- CN
The TE Connectivity SMA jack is connector assembly with threaded coupling mechanism. It has 18 GHz operating frequency.
Operating temperature -65 to 165 °C
RF connector centre contact plating material Gold
RF connector centre contact plating material Gold
Related links
- TE Connectivity Through Hole Termination, Straight Body
- TE Connectivity Through Hole Termination, Right Angle Body
- TE Connectivity Crimp Termination, Straight Body
- TE Connectivity Solder Termination, Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity 50Ω Right Angle Body
- TE Connectivity Crimp Termination, Right Angle Body
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge

