TE Connectivity, Jack PCB Mount SMA Connector, Through Hole Termination, Straight Body

Bulk discount available

Subtotal (1 bag of 100 units)*

£955.20

(exc. VAT)

£1,146.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 100£9.552£955.20
200 - 200£9.151£915.10
300 - 300£8.788£878.80
400 - 400£8.454£845.40
500 +£8.138£813.80

*price indicative

RS Stock No.:
271-1068
Mfr. Part No.:
CONSMA002-L
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Coaxial Connector Type

SMA Connector

Mounting Type

PCB Mount

Termination Method

Through Hole

Body Orientation

Straight

Cable Type

Coaxial

Size

7 x 13.9 x 19.5 mm

Bulkhead

No

Operating Frequency

18GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Polarity

Standard

Maximum Operating Temperature

+160°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Threaded

COO (Country of Origin):
CN
The TE Connectivity SMA jack is connector assembly with threaded coupling mechanism. It has 18 GHz operating frequency.

Operating temperature -65 to 165 °C
RF connector centre contact plating material Gold

Related links