Bulgin, Jack Flange Mount Circular Coaxial Connector, Jack Screw Termination, Straight Body

Bulk discount available

Subtotal (1 unit)*

£58.02

(exc. VAT)

£69.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£58.02
10 - 24£53.15
25 - 49£49.08
50 - 99£45.60
100 +£42.53

*price indicative

RS Stock No.:
241-0245
Mfr. Part No.:
RFTNCAA4JFHFFGE
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Gender

Female

Coaxial Connector Type

Circular Coaxial Connector

Mounting Type

Flange Mount

Termination Method

Jack Screw

Body Orientation

Straight

COO (Country of Origin):
CN
The Bulgin Radio Frequency Connectors in TNCA connector range offers 50 ohms precision connectors. Designed with excellent characteristics over the full frequency range up to 18GHz, the TNCA connector range are also mechanically compatible with TNC connectors.

Available in Male and Female
Threads Available in Plug or Jack
Beryllium Copper Contact Pin
Body Material available in Stainless Steel Passivation
50 ohm Impedance
Insulation resistance 5000MOhm
Durability 500 Cycles

Related links