Bulgin, Jack Flange Mount Circular Coaxial Connector, Plug In Termination, Straight Body
- RS Stock No.:
- 241-0233
- Mfr. Part No.:
- RFSMAA4PCCA
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
£27.42
(exc. VAT)
£32.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £27.42 |
| 10 - 24 | £25.12 |
| 25 - 49 | £23.20 |
| 50 - 99 | £21.52 |
| 100 + | £20.10 |
*price indicative
- RS Stock No.:
- 241-0233
- Mfr. Part No.:
- RFSMAA4PCCA
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Gender | Female | |
| Coaxial Connector Type | Circular Coaxial Connector | |
| Mounting Type | Flange Mount | |
| Termination Method | Plug In | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Gender Female | ||
Coaxial Connector Type Circular Coaxial Connector | ||
Mounting Type Flange Mount | ||
Termination Method Plug In | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Bulgin Radio Frequency Connectors in SMA connector range are semi precision and offer a 50 ohms impedance and a 0.25 36 threaded coupling. Offering high performance all within a compact SMA connector design, frequently used as standard for antennas, devices and various medical applications. These domestic connectors are also known as F type coaxial connectors and have a 50ohms impedance. Moreover, these sub-miniature sizes are also used in relatively small items of electronic equipment. Typically, 500 mating cycles, but care is needed to keep the mating surfaces clean.
Available in Male and Female Threads
Available in Plug or Jack
Beryllium Copper Contact Pin
Body Material available in Stainless Steel Passivation and Brass
50 ohm Impedance
Insulation resistance 5000MOhm
Durability 500 Cycles
Available in Plug or Jack
Beryllium Copper Contact Pin
Body Material available in Stainless Steel Passivation and Brass
50 ohm Impedance
Insulation resistance 5000MOhm
Durability 500 Cycles
Related links
- Bulgin Jack Screw Termination, Straight Body
- Bulgin Plug In Termination, Straight Body
- Bulgin Male/Female Flange Mount Circular Coaxial Connector Straight Body
- Huber+Suhner 25_SMA Series 50Ω Straight Body
- Bulgin Male/Female Flange Mount Jack Screw Termination, Straight Body
- Bulgin Jack Screw Termination, Straight Body
- Bulgin Jack Screw Termination, Straight Body
- Bulgin Jack Screw Termination, Straight Body

