Bulgin, Jack Flange Mount Circular Coaxial Connector, Jack Screw Termination, Straight Body

Bulk discount available

Subtotal (1 unit)*

£27.44

(exc. VAT)

£32.93

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 9£27.44
10 - 24£25.14
25 - 49£23.19
50 - 99£21.57
100 +£20.11

*price indicative

RS Stock No.:
241-0224
Mfr. Part No.:
RFSMAA2JEGACDD
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Gender

Female

Coaxial Connector Type

Circular Coaxial Connector

Mounting Type

Flange Mount

Termination Method

Jack Screw

Body Orientation

Straight

COO (Country of Origin):
CN
The Bulgin Radio Frequency Connectors in SMA connector range are semi precision and offer a 50 ohms impedance and a 0.25 36 threaded coupling. Offering high performance all within a compact SMA connector design, frequently used as standard for antennas, devices and various medical applications. These domestic connectors are also known as F type coaxial connectors and have a 50ohms impedance. Moreover, these sub-miniature sizes are also used in relatively small items of electronic equipment. Typically, 500 mating cycles, but care is needed to keep the mating surfaces clean.

Available in Male and Female Threads
Available in Plug or Jack
Beryllium Copper Contact Pin
Body Material available in Stainless Steel Passivation and Brass
50 ohm Impedance
Insulation resistance 5000MOhm
Durability 500 Cycles

Related links