Bulgin Male/Female Flange Mount Circular Coaxial Connector, Jack Screw Termination, Straight Body
- RS Stock No.:
- 241-0209
- Mfr. Part No.:
- RF292AJA
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
£46.14
(exc. VAT)
£55.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £46.14 |
| 10 - 24 | £42.26 |
| 25 - 49 | £39.03 |
| 50 - 99 | £36.27 |
| 100 + | £33.82 |
*price indicative
- RS Stock No.:
- 241-0209
- Mfr. Part No.:
- RF292AJA
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Gender | Male/Female | |
| Coaxial Connector Type | Circular Coaxial Connector | |
| Mounting Type | Flange Mount | |
| Termination Method | Jack Screw | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Gender Male/Female | ||
Coaxial Connector Type Circular Coaxial Connector | ||
Mounting Type Flange Mount | ||
Termination Method Jack Screw | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Bulgin Radio Frequency Connectors of 2.92mm K connector range operate mode free up to 40GHz and are ideal for high frequency module and T&M applications. These connectors are also known as K connector, K Type, SMK adapter 2.92mm Series Bulgins High quality 2.92mm connectors are constructed with beryllium copper contacts, brass or stainless steel bodies. These connectors have a thicker wall than a standard SMA and also mate with the SMA and 3.50mm connector offerings.
Available in Male and Female Threads
Available in Plug or Jack
Beryllium Copper Contact Pin
Body Material available in Stainless Steel Passivation and Brass
50 ohm Impedance
Insulation resistance 5000M
Ohm Durability 500 Cycles
Available in Plug or Jack
Beryllium Copper Contact Pin
Body Material available in Stainless Steel Passivation and Brass
50 ohm Impedance
Insulation resistance 5000M
Ohm Durability 500 Cycles
Related links
- Bulgin Male/Female Flange Mount Circular Coaxial Connector Straight Body
- Bulgin Male/Female Flange Mount Jack Screw Termination, Straight Body
- Bulgin Male/Female End Launch Circular Coaxial Connector Straight Body
- Bulgin Male/Female Cable Mount Circular Coaxial Connector Straight Body
- Bulgin Male/Female Flange Mount Circular Coaxial Connector Straight Body
- Bulgin Jack Screw Termination, Straight Body
- Bulgin Jack Screw Termination, Straight Body
- Bulgin Male/Female End Launch Circular Coaxial Connector Straight Body

