Bulgin, Plug Flange Mount Circular Coaxial Connector, Jack Screw Termination, Straight Body
- RS Stock No.:
- 241-0216
- Mfr. Part No.:
- RFNA4JGID
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
£32.42
(exc. VAT)
£38.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 46 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £32.42 |
| 10 - 24 | £29.73 |
| 25 - 49 | £28.16 |
| 50 - 99 | £27.42 |
| 100 + | £26.72 |
*price indicative
- RS Stock No.:
- 241-0216
- Mfr. Part No.:
- RFNA4JGID
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Coaxial Connector Type | Circular Coaxial Connector | |
| Gender | Male | |
| Mounting Type | Flange Mount | |
| Termination Method | Jack Screw | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Coaxial Connector Type Circular Coaxial Connector | ||
Gender Male | ||
Mounting Type Flange Mount | ||
Termination Method Jack Screw | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Bulgin Radio Frequency Connectors N Type connector range features a threaded coupling mechanism and are fully interchangeable. These connectors are used in all systems where excellent Radio Frequency connections and mechanical performance is critical. The N Type connector range meets many customer application demands, including models that support up to 18GHz. Available for a wide range of coaxial cables including low loss types. Plug versions are also available in straight, right angle and jack versions along with panel mount and bulkhead mount variations.
Mode free Frequency up to 11 GHz while some Type N Connectors can also operate up to 18 GHz
Available in Plug or Jack
Beryllium Copper Contact Pin
Body Material available in Stainless Steel Passivation
50 ohm Impedance
Insulation resistance 5000MOhm
Durability 500 Cycles
Available in Plug or Jack
Beryllium Copper Contact Pin
Body Material available in Stainless Steel Passivation
50 ohm Impedance
Insulation resistance 5000MOhm
Durability 500 Cycles
Related links
- Bulgin Jack Screw Termination, Straight Body
- Bulgin Jack Screw Termination, Straight Body
- Bulgin Male/Female Flange Mount Circular Coaxial Connector Straight Body
- Bulgin Male/Female Flange Mount Jack Screw Termination, Straight Body
- Bulgin Plug In Termination, Straight Body
- Bulgin Jack Screw Termination, Straight Body
- Bulgin Male/Female End Launch Circular Coaxial Connector Straight Body
- Bulgin Jack Screw Termination, Straight Body

