Molex 73413 Series, Jack Through Hole, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 213-5699
- Mfr. Part No.:
- 734130050
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£18.07
(exc. VAT)
£21.685
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £3.614 | £18.07 |
| 50 + | £3.356 | £16.78 |
*price indicative
- RS Stock No.:
- 213-5699
- Mfr. Part No.:
- 734130050
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Mounting Type | Through Hole | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Bulkhead | No | |
| Polarity | Normal | |
| Series | 73413 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Mounting Type Through Hole | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Bulkhead No | ||
Polarity Normal | ||
Series 73413 | ||
- COO (Country of Origin):
- TW
The Molex 734130050 is a SSMCX jack, has a right angle orientation with PCB mounting. It has an impedance of 50 ohms.
ROHS certificate of compliance
Related links
- Molex 73413 Series 50Ω Straight Body
- Molex 73413 Series Socket Through Hole Circular Coaxial Connector Straight Body
- Molex 73413 Series Plug, Right Angle Body
- Molex 73387 Series 50Ω Straight Body
- Molex 73157 Series 50Ω Straight Body
- Molex 73403 Series 50Ω Straight Body
- Molex 73164 Series 50Ω Straight Body
- Molex SMA Series 50Ω Straight Body

