Molex 73157 Series, Jack Surface Mount Subminiature Coaxial Connector, 50Ω, Screw Termination, Straight Body
- RS Stock No.:
- 288-637
- Mfr. Part No.:
- 731570080
- Brand:
- Molex
Subtotal (1 unit)*
£208.53
(exc. VAT)
£250.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £208.53 |
*price indicative
- RS Stock No.:
- 288-637
- Mfr. Part No.:
- 731570080
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Coaxial Connector Type | Subminiature Coaxial Connector | |
| Mounting Type | Surface Mount | |
| Impedance | 50Ω | |
| Termination Method | Screw | |
| Body Orientation | Straight | |
| Series | 73157 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Coaxial Connector Type Subminiature Coaxial Connector | ||
Mounting Type Surface Mount | ||
Impedance 50Ω | ||
Termination Method Screw | ||
Body Orientation Straight | ||
Series 73157 | ||
- COO (Country of Origin):
- KR
The Molex RF/Coaxial Connectors 50 Ohms solderless RF/microwave PCB connector features a 1.85mm end launch jack with screw attachment and supports up to 67 GHz frequency.
Eu RoHS compliance
REACH SVHC compliance
Low-Halogen
REACH SVHC compliance
Low-Halogen
Related links
- Molex 73157 Series 50Ω Straight Body
- Molex 73387 Series 50Ω Straight Body
- Molex 73164 Series 50Ω Straight Body
- Molex Crimp or Compression Termination, Straight Body
- Molex Surface Mount Termination, Straight Body
- Molex Crimp Termination, Straight Body
- Molex Solder Termination, Straight Body
- Molex SMA Series 50Ω Straight Body

