Molex 73413 Series Plug, Right Angle Body

Subtotal (1 pack of 50 units)*

£133.37

(exc. VAT)

£160.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£133.37£2.667

*price indicative

RS Stock No.:
684-959
Mfr. Part No.:
73413-0062
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Plug

Body Orientation

Right Angle

Series

73413

COO (Country of Origin):
TW
The Molex SSMCX Plug combines superior durability and functionality, designed for high-performance RF applications. Featuring a right-angle orientation, this ultra-micro miniature connector is engineered for crimp attachment to 1.32mm coaxial cable, ensuring a robust and reliable connection. With a frequency range of up to 6 GHz and an impedance of 50 Ohms, it provides optimal signal integrity. Packaged individually for convenience, the product is compliant with stringent industry standards including EU RoHS, making it an ideal choice for engineers seeking both quality and reliability.

Low-Halogen status aligns with environmental sustainability goals
Individual bag packaging provides protection and convenience for each connector
A net weight of only 0.341g contributes to lightweight assembly
No need for panel mounting allows for versatile use in diverse settings

Related links